
This hydraulic magnetic circuit breaker features a push-on terminal design and a panel mount configuration. It has 4 terminals and is rated for 120VAC or 240VAC with a current rating of 15A. The actuator type is a handle, and the operating temperature range is from -40°C to 85°C. The trip time is between 2 seconds and 20 seconds.
Sensata LEG11-1-62F-15.0-AZ-01-V technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEG11-1-62F-15.0-AZ-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.