This hydraulic magnetic circuit breaker from Sensata features a toggle actuator and screw terminals, designed for panel mount applications. It has a voltage rating of 80VDC and a current rating of 12.5A. The breaker's trip time ranges from 0.1s to 1.2s, providing reliable overcurrent protection. The device is suitable for use in a variety of general applications.
Sensata LEGA6-1-51-12.5-41-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 12.5A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata LEGA6-1-51-12.5-41-T to view detailed technical specifications.
No datasheet is available for this part.