The LEGA66-1-51F-12.5-00-T is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 12.5A. It features a toggle actuator and screw terminals, and is designed for panel mounting. The breaker has a trip time range of 0.1s to 1.2s, making it suitable for applications requiring fast overcurrent protection.
Sensata LEGA66-1-51F-12.5-00-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 12.5A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata LEGA66-1-51F-12.5-00-T to view detailed technical specifications.
No datasheet is available for this part.