
This hydraulic magnetic switch features a screw terminal design and a panel mount configuration. It has 4 terminals and a 2-pole configuration. The switch is rated for 240VAC or 80VDC and can handle up to 15A of current. The actuator type is a rocker, and the trip time ranges from 2 seconds to 20 seconds. The switch operates within a temperature range of -40°C to 85°C.
Sensata LEGBX66-1-62-15.0-A-N6-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 15A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGBX66-1-62-15.0-A-N6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.