Sensata LEGH-11-IREC4-62-10.0-91-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | LEG |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata LEGH-11-IREC4-62-10.0-91-V to view detailed technical specifications.
No datasheet is available for this part.