
Sensata LEL111-1-62-25.0-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | LEL |
| Voltage Rating (AC) | 120.24kV |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata LEL111-1-62-25.0-01-V to view detailed technical specifications.
No datasheet is available for this part.