
This hydraulic magnetic switch features a bullet terminal design and is rated for 80VDC with a current rating of 40A. It has a trip time of 1s to 10s and is designed for panel mounting. The switch operates within a temperature range of -40°C to 85°C.
Sensata LELB1-1-52-40.0-A1-01-V technical specifications.
| Terminal Design | Bullet |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 40A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELB1-1-52-40.0-A1-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.