This hydraulic magnetic rocker switch features a stud terminal design and is rated for 120VAC or 240VAC with a current rating of 32A. The switch has a trip time of 0.13 seconds to 3 seconds and is designed for panel mount applications. It operates within a temperature range of -40°C to 85°C.
Sensata LELBXK1-1-61-32.0-A-M3-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 32A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBXK1-1-61-32.0-A-M3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.