Sensata LELHK11-1-52-10.0-A-01 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELHK11-1-52-10.0-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.