
This is a hydraulic magnetic relay with a terminal design of stud type, suitable for panel mounting. It has two terminals and a voltage rating of 80VDC. The relay can handle a maximum current of 100mA and has a trip time of 1s to 10s. It is designed for use in temperatures ranging from -40 to 85 degrees Celsius.
Sensata LELK1-1-52-100.-A-21-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 100A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELK1-1-52-100.-A-21-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.