Sensata LELK1-1-52-20.0-01-V technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 125V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELK1-1-52-20.0-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.