
This hydraulic magnetic circuit breaker features a stud terminal design and a panel mount configuration. It has 7 terminals and a 2-pole configuration. The device has a voltage rating of 277VAC or 480VAC and a current rating of 15A. The trip time ranges from 0.13 seconds to 3 seconds. The actuator type is a handle, and the operating temperature range is from -40°C to 85°C.
Sensata LELK11-1REC5-61-15.0-K-01 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 15A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELK11-1REC5-61-15.0-K-01 to view detailed technical specifications.
No datasheet is available for this part.