Sensata LELK111-1-61F-30.0-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LEL |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELK111-1-61F-30.0-01-V to view detailed technical specifications.
No datasheet is available for this part.