Sensata LELPK11-1-52-125.-A-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 125A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LEL |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELPK11-1-52-125.-A-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.