Sensata LELZXC1-1-52-100.-03-V technical specifications.
| Current Rating | 100A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELZXC1-1-52-100.-03-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.