Sensata LMLB1-1-52-20.0-1-91-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LML |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LMLB1-1-52-20.0-1-91-V to view detailed technical specifications.
No datasheet is available for this part.