Sensata LMLK1-1RLS4-52-100.-01-V technical specifications.
| Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| DC Rated Voltage | 80V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata LMLK1-1RLS4-52-100.-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.