Sensata M39019/01-237 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic |
| Current Rating | 7A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata M39019/01-237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.