Sensata M39019/03-315 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata M39019/03-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.