Sensata M55629/1-104 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata M55629/1-104 to view detailed technical specifications.
No datasheet is available for this part.