Sensata M55629/1-192 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 50VDC |
| Current Rating | 3.5A |
| Actuator Type | Handle |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata M55629/1-192 to view detailed technical specifications.
No datasheet is available for this part.