Sensata M55629/2-093 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 50VDC |
| Current Rating | 15A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Typical DC Voltage Rating | 50V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata M55629/2-093 to view detailed technical specifications.
No datasheet is available for this part.