Sensata M55629/3-031 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 240V |
Download the complete datasheet for Sensata M55629/3-031 to view detailed technical specifications.
No datasheet is available for this part.