Sensata M55629/3-090 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 50VDC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Mounting | DIN Rail |
| Number of Terminals | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata M55629/3-090 to view detailed technical specifications.
No datasheet is available for this part.