Sensata M55629/3-101 technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| Typical AC Voltage Rating | 240V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata M55629/3-101 to view detailed technical specifications.
No datasheet is available for this part.