Sensata M55629/5-081 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 240V |
Download the complete datasheet for Sensata M55629/5-081 to view detailed technical specifications.
No datasheet is available for this part.