Sensata M55629/6-061 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata M55629/6-061 to view detailed technical specifications.
No datasheet is available for this part.