The M8805/74-037 is a SPDT panel mount switch with a flat plunger actuator style and a maximum current rating of 4A at 28VDC. It has an electrical life of 25,000 cycles and can operate within a temperature range of -65 to 135°C. The switch features a wire lead termination style and is designed for panel mount applications.
Sensata M8805/74-037 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Operating Force | 8.34N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata M8805/74-037 to view detailed technical specifications.
No datasheet is available for this part.