Quick Jump:
Technical Specifications
Sensata O41ABD050C technical specifications.
General
Package Material
Brass
Mounting
Panel
Manufacturer Type
Bimetal Disc Thermostat
Set Point Function
Open on Rise
Set Point Type
Fixed
Switch Configuration
N.C.
Reset Configuration
Automatic
Pole Throw Configuration
SPST
Electrical Life
30000Cycles
Min Operating Temperature
40°C
Max Operating Temperature
130°C
Max AC Voltage Rating
120V
Max Current Rating
3A
Max DC Voltage Rating
32V
Open Temperature (Celsius)
50°C
Open Tolerance (Celsius)
±10°C
Compliance
Cage Code
82647
EU RoHS
Yes
HTS Code
9032100090
Schedule B
8536509065
ECCN
EAR99
Automotive
Yes
Radiation Hardening
No
RoHS Versions
2011/65/EU
Datasheet
Sensata O41ABD050C Datasheet
Download the complete datasheet for Sensata O41ABD050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.