Sensata P155-150G-B1A technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 42.1 + 25.9(Max) |
| Package Diameter (mm) | 26.9 |
| Mounting | Stud |
| Cage Code | 82647 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sensata P155-150G-B1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.