
This hydraulic magnetic relay features a quick connect terminal design and a panel mount configuration. It has a voltage rating of 65VDC and a current rating of 0.5A. The relay's actuator type is push-pull and its operating temperature range is from -40 to 85 degrees Celsius.
Sensata PP11-51F-.500A-XX-V technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 0.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP11-51F-.500A-XX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.