Sensata PP11-52-4.00A-XX-S-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 4A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata PP11-52-4.00A-XX-S-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.