Sensata PP14-59-.100A-XX-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 100mA |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata PP14-59-.100A-XX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.