Sensata PP15-1-5.00A-XX technical specifications.
| Actuator Type | Push-Pull |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata PP15-1-5.00A-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.