
This hydraulic magnetic switch features a 4A current rating and a 1s to 15s trip time. It is a 2-pole device with a push-pull actuator type. The switch operates within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications.
Sensata PP21-2-4.00A-XX-S technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 4A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP21-2-4.00A-XX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.