Sensata PP21-62-15.0A-OA-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 15A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata PP21-62-15.0A-OA-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.