Sensata PR11-51-15.0A-XX-S technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR11-51-15.0A-XX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.