Sensata PR11-52F-10.0A-XX-S technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 10A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata PR11-52F-10.0A-XX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.