Sensata PR15-2-15.0A-XX-V technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata PR15-2-15.0A-XX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.