Sensata PR21-2-4.00A-XX-V technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR21-2-4.00A-XX-V to view detailed technical specifications.
No datasheet is available for this part.