Sensata PR21-4-6.00A-XX technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR21-4-6.00A-XX to view detailed technical specifications.
No datasheet is available for this part.