Sensata R11-0-10.0A-B02EV technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R11-0-10.0A-B02EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.