This hydraulic magnetic circuit breaker features a quick connect terminal design and snap-in mounting. It has a current rating of 7.5A and a voltage rating of 250VAC. The breaker's actuator type is a rocker, and it has a trip time range of 0.1s to 2s. It operates within a temperature range of -40°C to 85°C.
Sensata R11-61-7.50A-B182CV-V technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 7.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R11-61-7.50A-B182CV-V to view detailed technical specifications.
No datasheet is available for this part.