The R11-61F-5.00A-R162CV-S-V is a 1-pole hydraulic magnetic circuit breaker with a current rating of 5A and a trip time range of 0.1s to 2s. It features a rocker actuator and a quick connect terminal design. The device is designed for snap fit to panel mounting and has a temperature range of -40°C to 85°C. It is suitable for general use in circuit protection applications.
Sensata R11-61F-5.00A-R162CV-S-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R11-61F-5.00A-R162CV-S-V to view detailed technical specifications.
No datasheet is available for this part.