Sensata R20-S-SW-B02CV technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 4 |
| Type | Magnetic |
| Number of Poles | 2 |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R20-S-SW-B02CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.