This 2-pole hydraulic magnetic circuit breaker has a current rating of 6A and a trip time of 1-15 seconds. It features a rocker actuator and a quick connect terminal design. The device is designed for snap fit to panel mounting and has a maximum operating temperature of 85°C. The circuit breaker is suitable for general use and is designed for applications where a high level of reliability is required.
Sensata R21-62-6.00A-B162CV-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 6A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R21-62-6.00A-B162CV-V to view detailed technical specifications.
No datasheet is available for this part.