Sensata SLA-70-1 technical specifications.
| Type | Thermal |
| Voltage Rating | 30VDC |
| Current Rating | 70A |
| Actuator Type | Reset |
| Cage Code | 82647 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sensata SLA-70-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.