Sensata T11-1-1.00A-03-31A-V technical specifications.
| Current Rating | 1A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata T11-1-1.00A-03-31A-V to view detailed technical specifications.
No datasheet is available for this part.