Sensata T11-1-7.50A-06-10 technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata T11-1-7.50A-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.