Datasheets.com
Datasheets.com
Circuit Breaker Magnetic 1Pole 8A
Sensata

T11-1-8.00A-01-10L

Circuit Breaker Magnetic 1Pole 8A

Current Rating8A
MountingPanel Mount
Quick Jump:

Technical Specifications

Sensata T11-1-8.00A-01-10L technical specifications.

General

Mounting
Panel Mount
Number of Terminals
2
Type
Hydraulic Magnetic
Number of Poles
1
Current Rating
8A
Trip Time
0.1s to 2s
Actuator Type
Handle
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
82647
EU RoHS
Yes with Exemption
HTS Code
8536200020
Schedule B
8536200020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sensata T11-1-8.00A-01-10L Datasheet

Download the complete datasheet for Sensata T11-1-8.00A-01-10L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.